Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-000000HE5
Newark Part No.49AC0957
Product RangeXLamp XT-E
Your Part Number
799 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.828 |
| 10+ | $0.791 |
| 25+ | $0.781 |
| 50+ | $0.771 |
| 100+ | $0.717 |
| 250+ | $0.660 |
| 500+ | $0.623 |
| 1000+ | $0.578 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-000000HE5
Newark Part No.49AC0957
Product RangeXLamp XT-E
Technical Datasheet
Product RangeXLamp XT-E
LED ColorNeutral White
Viewing Angle115°
Luminous Flux @ Test139lm
CCT4000K
Forward Current If Max1.5A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XT-E
Viewing Angle
115°
CCT
4000K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
5W
LED Color
Neutral White
Luminous Flux @ Test
139lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
