Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-000000EE5
Newark Part No.
Full Reel82T8099
Re-Reel11X6681
Cut Tape11X6681
Product RangeXLamp XT-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.578 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.585 |
| 3000+ | $0.561 |
| 6000+ | $0.510 |
| 12000+ | $0.459 |
| 18000+ | $0.442 |
| 30000+ | $0.432 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-00-0000-000000EE5
Newark Part No.
Full Reel82T8099
Re-Reel11X6681
Cut Tape11X6681
Product RangeXLamp XT-E Series
Technical Datasheet
Product RangeXLamp XT-E Series
LED ColorNeutral White
Viewing Angle115°
Luminous Flux @ Test114lm
CCT4000K
Forward Current If Max1.5A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XT-E Series
Viewing Angle
115°
CCT
4000K
Forward Voltage @ Test
2.85V
SVHC
No SVHC (10-Jun-2022)
LED Color
Neutral White
Luminous Flux @ Test
114lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
Technical Docs (2)
Alternatives for XTEAWT-00-0000-000000EE5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate