Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-00C01
Newark Part No.49X1093
Product RangeXLamp XR-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$4,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-00C01
Newark Part No.49X1093
Product RangeXLamp XR-E Series
Technical Datasheet
Product RangeXLamp XR-E Series
LED ColorCool White
Viewing Angle90°
Luminous Flux @ Test100lm
CCT10000K
Forward Current If Max1A
Forward Voltage @ Test3.7V
Forward Current @ Test1A
Power Dissipation Pd4W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XR-E Series
Viewing Angle
90°
CCT
10000K
Forward Voltage @ Test
3.7V
Power Dissipation Pd
4W
LED Color
Cool White
Luminous Flux @ Test
100lm
Forward Current If Max
1A
Forward Current @ Test
1A
SVHC
No SVHC (10-Jun-2022)
Alternatives for XREWHT-L1-0000-00C01
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate