Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXRCAMB-L1-0000-00K01
Newark Part No.
Full Reel08P1771
Re-Reel11X6634
Cut Tape11X6634
Product RangeXLamp XR-C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.120 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 3000+ | $2.130 |
| 6000+ | $1.990 |
| 12000+ | $1.850 |
| 18000+ | $1.780 |
| 30000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXRCAMB-L1-0000-00K01
Newark Part No.
Full Reel08P1771
Re-Reel11X6634
Cut Tape11X6634
Product RangeXLamp XR-C Series
Technical Datasheet
Product RangeXLamp XR-C Series
LED ColorAmber
Wavelength Typ-
Viewing Angle90°
Luminous Flux @ Test30.6lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp XR-C Series
Wavelength Typ
-
Luminous Flux @ Test
30.6lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
-
LED Color
Amber
Viewing Angle
90°
Forward Current If Max
350mA
Forward Voltage @ Test
2.2V
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for XRCAMB-L1-0000-00K01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate