Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXQEAWT-H2-0000-P00000EE2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel85AK1886RL
Cut Tape85AK1886
Product RangeXLamp XQ-E Plus Series
Your Part Number
249 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 50+ | $1.160 |
| 100+ | $1.070 |
| 250+ | $1.050 |
| 500+ | $1.030 |
| 1000+ | $1.010 |
| 2500+ | $0.984 |
| 5000+ | $0.963 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQEAWT-H2-0000-P00000EE2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel85AK1886RL
Cut Tape85AK1886
Product RangeXLamp XQ-E Plus Series
Technical Datasheet
Product RangeXLamp XQ-E Plus Series
LED ColorCool White
Viewing Angle125°
Luminous Flux @ Test114lm
CCT5700K
Forward Current If Max1.5A
Forward Voltage @ Test2.75V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XQ-E Plus Series
Viewing Angle
125°
CCT
5700K
Forward Voltage @ Test
2.75V
Power Dissipation Pd
5W
LED Color
Cool White
Luminous Flux @ Test
114lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
