Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-P1-R250-00AF8
Newark Part No.13T9250
Product RangeXLamp XP-G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.140 |
| 500+ | $2.070 |
| 1000+ | $1.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$535.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-P1-R250-00AF8
Newark Part No.13T9250
Product RangeXLamp XP-G Series
Technical Datasheet
Product RangeXLamp XP-G Series
LED ColorWhite
Viewing Angle125°
Luminous Flux @ Test93.9lm
CCT2900K
Forward Current If Max1.5A
Forward Voltage @ Test3V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-G Series
Viewing Angle
125°
CCT
2900K
Forward Voltage @ Test
3V
SVHC
No SVHC (10-Jun-2022)
LED Color
White
Luminous Flux @ Test
93.9lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate