Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGWHT-0 1-0000-00GC3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64T5281
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.630 |
| 2000+ | $1.600 |
| 3000+ | $1.560 |
| 5000+ | $1.530 |
| 10000+ | $1.500 |
| 25000+ | $1.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-0 1-0000-00GC3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64T5281
Technical Datasheet
Viewing Angle125°
Luminous Flux @ Test139lm
CCT4300K
Forward Current If Max1.5A
Forward Voltage @ Test3.25V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCTo Be Advised
Technical Specifications
Viewing Angle
125°
CCT
4300K
Forward Voltage @ Test
3.25V
Power Dissipation Pd
5W
Luminous Flux @ Test
139lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
