Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGDWT-BS-0000-00M5ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel79AC7599RL
Cut Tape79AC7599
Product RangeXLamp XP-G3
Your Part Number
257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 50+ | $1.600 |
| 100+ | $1.560 |
| 250+ | $1.530 |
| 500+ | $1.500 |
| 1000+ | $1.470 |
| 2500+ | $1.430 |
| 5000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGDWT-BS-0000-00M5ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel79AC7599RL
Cut Tape79AC7599
Product RangeXLamp XP-G3
Technical Datasheet
Product RangeXLamp XP-G3
LED ColorNeutral White
Viewing Angle125°
Luminous Flux @ Test172lm
CCT4000K
Forward Current If Max2A
Forward Voltage @ Test2.73V
Forward Current @ Test350mA
Power Dissipation Pd6W
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XP-G3
Viewing Angle
125°
CCT
4000K
Forward Voltage @ Test
2.73V
Power Dissipation Pd
6W
LED Color
Neutral White
Luminous Flux @ Test
172lm
Forward Current If Max
2A
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
