Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-R250-00F51Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel71AC3668RL
Cut Tape71AC3668
Product RangeXLamp XP-G2
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $1.420 |
| 100+ | $1.320 |
| 250+ | $1.290 |
| 500+ | $1.270 |
| 1000+ | $1.240 |
| 2500+ | $1.210 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-R250-00F51Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel71AC3668RL
Cut Tape71AC3668
Product RangeXLamp XP-G2
Technical Datasheet
Product RangeXLamp XP-G2
LED ColorCool White
Viewing Angle110°
Luminous Flux @ Test122lm
CCT6200K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test350mA
Power Dissipation Pd5W
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-G2
Viewing Angle
110°
CCT
6200K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
5W
SVHC
No SVHC (10-Jun-2022)
LED Color
Cool White
Luminous Flux @ Test
122lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
RoHS Phthalates Compliant
To Be Advised
Technical Docs (2)
Alternatives for XPGBWT-L1-R250-00F51
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
