Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-0000-00H53Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel07W7531
Cut Tape11X6616
Product RangeXLamp XP-G2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.990 | $990.00 |
| Total Price | $990.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.990 |
| 2000+ | $0.970 |
| 3000+ | $0.950 |
| 5000+ | $0.931 |
| 10000+ | $0.911 |
| 25000+ | $0.891 |
| 50000+ | $0.871 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.240 |
| 2000+ | $1.170 |
| 3000+ | $1.110 |
| 5000+ | $0.999 |
| 10000+ | $0.959 |
| 25000+ | $0.925 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-0000-00H53Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel07W7531
Cut Tape11X6616
Product RangeXLamp XP-G2 Series
Technical Datasheet
Product RangeXLamp XP-G2 Series
LED ColorCool White
Viewing Angle115°
Luminous Flux @ Test139lm
CCT6000K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-G2 Series
Viewing Angle
115°
CCT
6000K
Forward Voltage @ Test
2.8V
SVHC
No SVHC (10-Jun-2022)
LED Color
Cool White
Luminous Flux @ Test
139lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
