Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-0000-00H51Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel05W6683
Cut Tape11X6615
Product RangeXLamp XP-G2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.919 | $919.00 |
| Total Price | $919.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.919 |
| 2000+ | $0.901 |
| 3000+ | $0.882 |
| 5000+ | $0.864 |
| 10000+ | $0.845 |
| 25000+ | $0.827 |
| 50000+ | $0.809 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.919 |
| 2000+ | $0.901 |
| 3000+ | $0.882 |
| 5000+ | $0.864 |
| 10000+ | $0.845 |
| 25000+ | $0.827 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-0000-00H51Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel05W6683
Cut Tape11X6615
Product RangeXLamp XP-G2 Series
Technical Datasheet
Product RangeXLamp XP-G2 Series
LED ColorCool White
Viewing Angle115°
Luminous Flux @ Test139lm
CCT6200K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XLAMP XP-G2 series LED is built on the SC³ technology platform, delivers up to 20% more lumens per watt and 2.5 times the lumens-per-dollar over the original XP-G, lowering system cost up to 57%. The new XP-G2 is optically compatible with the original XP-G, providing drop-in-ready performance enhancements to shorten the LED fixture design cycle and improve time to market. Combining high light output, reliability and efficacy, XP-G2 is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits.
- Available in white, outdoor white and 80-, 85- and 90-CRI white
- ANSI-compatible chromaticity bins
- Binned at 85°C
- 1500mA Maximum drive current
- 4°C/W Low thermal resistance
- 115° Wide viewing angle
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Portable Devices
Technical Specifications
Product Range
XLamp XP-G2 Series
Viewing Angle
115°
CCT
6200K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
5W
LED Color
Cool White
Luminous Flux @ Test
139lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
