Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-0000-00GE1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel05W6679
Re-Reel11X6611
Cut Tape11X6611
Product RangeXLamp XP-G2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.150 | $1,150.00 |
| Total Price | $1,150.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 3000+ | $1.080 |
| 6000+ | $1.020 |
| 12000+ | $0.918 |
| 18000+ | $0.884 |
| 30000+ | $0.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-0000-00GE1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel05W6679
Re-Reel11X6611
Cut Tape11X6611
Product RangeXLamp XP-G2 Series
Technical Datasheet
Product RangeXLamp XP-G2 Series
LED ColorCool White
Viewing Angle115°
Luminous Flux @ Test130lm
CCT6500K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-G2 Series
Viewing Angle
115°
CCT
6500K
Forward Voltage @ Test
2.8V
SVHC
No SVHC (10-Jun-2022)
LED Color
Cool White
Luminous Flux @ Test
130lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
