Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-0000-00DE4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel34R9375
Cut Tape11X6591
Product RangeXLamp XP-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.530 | $1,530.00 |
| Total Price | $1,530.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.530 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 3000+ | $1.430 |
| 6000+ | $1.350 |
| 12000+ | $1.220 |
| 18000+ | $1.170 |
| 30000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-0000-00DE4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel34R9375
Cut Tape11X6591
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorNeutral White
Viewing Angle115°
Luminous Flux @ Test107lm
CCT4500K
Forward Current If Max1A
Forward Voltage @ Test3.05V
Forward Current @ Test350mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Viewing Angle
115°
CCT
4500K
Forward Voltage @ Test
3.05V
SVHC
No SVHC (10-Jun-2022)
LED Color
Neutral White
Luminous Flux @ Test
107lm
Forward Current If Max
1A
Forward Current @ Test
350mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
