Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEGRN-L1-0000-00901Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel16R0391
Cut Tape11X6562
Product RangeXLamp XP-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.360 | $1,360.00 |
| Total Price | $1,360.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.360 |
| 2000+ | $1.330 |
| 3000+ | $1.310 |
| 5000+ | $1.280 |
| 10000+ | $1.250 |
| 25000+ | $1.220 |
| 50000+ | $1.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.600 |
| 3000+ | $1.530 |
| 5000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEGRN-L1-0000-00901Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel16R0391
Cut Tape11X6562
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColorGreen
Wavelength Typ-
Viewing Angle130°
Luminous Flux @ Test80.6lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Wavelength Typ
-
Luminous Flux @ Test
80.6lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
MSL 1 - Unlimited
LED Color
Green
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
3.3V
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
