Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEBRO-L1-R250-00B01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel95W0629
Cut Tape19X9897
Product RangeXLamp XP-E2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $1.500 | $375.00 |
| Total Price | $375.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.500 |
| 500+ | $1.490 |
| 750+ | $1.460 |
| 1250+ | $1.430 |
| 2500+ | $1.400 |
| 6250+ | $1.370 |
| 12500+ | $1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.650 |
| 750+ | $1.550 |
| 1250+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBRO-L1-R250-00B01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel95W0629
Cut Tape19X9897
Product RangeXLamp XP-E2 Series
Technical Datasheet
Product RangeXLamp XP-E2 Series
LED ColorRed Orange
Wavelength Typ-
Viewing Angle130°
Luminous Flux @ Test93.9lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E2 Series
Wavelength Typ
-
Luminous Flux @ Test
93.9lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
MSL 1 - Unlimited
LED Color
Red Orange
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
2.2V
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
