Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEBBL-L1-R250-00201Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88W3670
Product RangeXLamp XP-E2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.510 |
| 500+ | $1.420 |
| 750+ | $1.370 |
| 1250+ | $1.310 |
| 2500+ | $1.280 |
| 6250+ | $1.260 |
| 12500+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$377.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBBL-L1-R250-00201Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88W3670
Product RangeXLamp XP-E2 Series
Technical Datasheet
Product RangeXLamp XP-E2 Series
LED ColorBlue
Wavelength Typ-
Viewing Angle135°
Luminous Flux @ Test39.8lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp XP-E2 Series
Wavelength Typ
-
Luminous Flux @ Test
39.8lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Blue
Viewing Angle
135°
Forward Current If Max
1A
Forward Voltage @ Test
3.1V
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
