Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEBBL-L1-0000-00301Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel49AC0941RL
Cut Tape49AC0941
Product RangeXLamp XP-E2
Your Part Number
806 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 50+ | $2.110 |
| 100+ | $1.960 |
| 250+ | $1.810 |
| 500+ | $1.790 |
| 1000+ | $1.750 |
| 2500+ | $1.720 |
| 5000+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBBL-L1-0000-00301Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel49AC0941RL
Cut Tape49AC0941
Product RangeXLamp XP-E2
Technical Datasheet
Product RangeXLamp XP-E2
LED ColorBlue
Wavelength Typ485nm
Viewing Angle135°
Luminous Flux @ Test45.7lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XP-E2
Wavelength Typ
485nm
Luminous Flux @ Test
45.7lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Color
Blue
Viewing Angle
135°
Forward Current If Max
1A
Forward Voltage @ Test
3.1V
Power Dissipation Pd
3W
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for XPEBBL-L1-0000-00301
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
