Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLCTW-A0-0000-00C2ABBB1
Newark Part No.
Full Reel46W5707
Cut Tape46W9599
Product RangeXLamp XM-L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLCTW-A0-0000-00C2ABBB1
Newark Part No.
Full Reel46W5707
Cut Tape46W9599
Product RangeXLamp XM-L Series
Technical Datasheet
COB ColorRed, Green, Blue, White
Power Rating-
Luminous Flux @ TestR 45.7lm, G 87.4lm, B 13.9lm, W 80lm
Forward Current @ Test350mA
Viewing Angle130°
Forward Voltage VF TypR 2.25V, G 3.3V, B 3.1V, W 3.1V
COB Length5mm
COB Width5mm
Opto Case Style2020
Lumens / Watt @ Current Test111lm/W
Lens ShapeDome
Height3.02mm
Product RangeXLamp XM-L Series
SVHCTo Be Advised
Technical Specifications
COB Color
Red, Green, Blue, White
Luminous Flux @ Test
R 45.7lm, G 87.4lm, B 13.9lm, W 80lm
Viewing Angle
130°
COB Length
5mm
Opto Case Style
2020
Lens Shape
Dome
Product Range
XLamp XM-L Series
Power Rating
-
Forward Current @ Test
350mA
Forward Voltage VF Typ
R 2.25V, G 3.3V, B 3.1V, W 3.1V
COB Width
5mm
Lumens / Watt @ Current Test
111lm/W
Height
3.02mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for XMLCTW-A0-0000-00C2ABBB1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate