Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXMLBWT-02-0000-000LT30E7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel53W2888
Cut Tape53W2887
Product RangeXLamp XM-L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $2.890 | $722.50 |
| Total Price | $722.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $2.890 |
| 500+ | $2.830 |
| 750+ | $2.770 |
| 1250+ | $2.720 |
| 2500+ | $2.660 |
| 6250+ | $2.600 |
| 12500+ | $2.540 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $2.980 |
| 750+ | $2.850 |
| 1250+ | $2.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-02-0000-000LT30E7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel53W2888
Cut Tape53W2887
Product RangeXLamp XM-L Series
Technical Datasheet
Product RangeXLamp XM-L Series
LED ColorWarm White
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test220lm
Forward Current If Max3A
Forward Current @ Test700mA
Forward Voltage @ Test2.9V
Luminous Intensity @ Test-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XM-L Series
Wavelength Typ
-
Luminous Flux @ Test
220lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Warm White
Viewing Angle
125°
Forward Current If Max
3A
Forward Voltage @ Test
2.9V
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
