Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-02-0000-0000U2053
Newark Part No.
Full Reel53W3014
Re-Reel53W3013
Cut Tape53W3013
Product RangeXLamp XM-L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $4.66 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.69 |
| 3000+ | $3.53 |
| 6000+ | $3.29 |
| 12000+ | $3.06 |
| 18000+ | $2.94 |
| 30000+ | $2.89 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-02-0000-0000U2053
Newark Part No.
Full Reel53W3014
Re-Reel53W3013
Cut Tape53W3013
Product RangeXLamp XM-L Series
Technical Datasheet
Product RangeXLamp XM-L Series
LED ColorCool White
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test300lm
Forward Current If Max3A
Forward Current @ Test700mA
Forward Voltage @ Test2.9V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XM-L Series
Wavelength Typ
-
Luminous Flux @ Test
300lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Cool White
Viewing Angle
125°
Forward Current If Max
3A
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
MSL
-
Technical Docs (2)
Alternatives for XMLBWT-02-0000-0000U2053
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate