Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-000LT50F4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53W2769
Product RangeXLamp XM-L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.720 |
| 3000+ | $2.670 |
| 5000+ | $2.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-000LT50F4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53W2769
Product RangeXLamp XM-L Series
Technical Datasheet
Product RangeXLamp XM-L Series
LED ColorNeutral White
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test260lm
Forward Current If Max3A
Forward Current @ Test700mA
Forward Voltage @ Test2.9V
Luminous Intensity @ Test-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp XM-L Series
Wavelength Typ
-
Luminous Flux @ Test
260lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
LED Color
Neutral White
Viewing Angle
125°
Forward Current If Max
3A
Forward Voltage @ Test
2.9V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
