Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-000LT30Z5
Newark Part No.53W2755
Product RangeXLamp XM-L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 3000+ | $2.910 |
| 6000+ | $2.720 |
| 12000+ | $2.530 |
| 18000+ | $2.430 |
| 30000+ | $2.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-000LT30Z5
Newark Part No.53W2755
Product RangeXLamp XM-L Series
Technical Datasheet
Product RangeXLamp XM-L Series
LED ColorNeutral White
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test220lm
Forward Current If Max3A
Forward Current @ Test700mA
Forward Voltage @ Test2.9V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XM-L Series
Wavelength Typ
-
Luminous Flux @ Test
220lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Color
Neutral White
Viewing Angle
125°
Forward Current If Max
3A
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
