Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-000HT30E7
Newark Part No.
Full Reel53W2730
Re-Reel11X2734
Cut Tape11X2734
Product RangeXLamp XM-L2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.840 | $2,840.00 |
| Total Price | $2,840.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.840 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 3000+ | $2.850 |
| 6000+ | $2.660 |
| 12000+ | $2.470 |
| 18000+ | $2.380 |
| 30000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-000HT30E7
Newark Part No.
Full Reel53W2730
Re-Reel11X2734
Cut Tape11X2734
Product RangeXLamp XM-L2 Series
Technical Datasheet
Product RangeXLamp XM-L2 Series
LED ColorWarm White
Viewing Angle125°
Luminous Flux @ Test220lm
CCT3000K
Forward Current If Max3A
Forward Voltage @ Test2.85V
Forward Current @ Test700mA
Power Dissipation Pd10W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XM-L2 Series
Viewing Angle
125°
CCT
3000K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
10W
LED Color
Warm White
Luminous Flux @ Test
220lm
Forward Current If Max
3A
Forward Current @ Test
700mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for XMLBWT-00-0000-000HT30E7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
