Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-000HS60E8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53W2716
Product RangeXLamp XM-L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.270 |
| 3000+ | $2.220 |
| 5000+ | $2.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-000HS60E8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53W2716
Product RangeXLamp XM-L Series
Technical Datasheet
Product RangeXLamp XM-L Series
LED ColorWarm White
Viewing Angle125°
Luminous Flux @ Test182lm
Forward Current If Max3A
Forward Current @ Test700mA
Forward Voltage @ Test2.9V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp XM-L Series
Viewing Angle
125°
Forward Current If Max
3A
Forward Voltage @ Test
2.9V
LED Color
Warm White
Luminous Flux @ Test
182lm
Forward Current @ Test
700mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
