Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXHP70B-00-0000-0D0HM430HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel44AC8721RL
Cut Tape44AC8721
Product RangeXHP70B Family
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.370 | $13.37 |
| Total Price | $13.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.370 |
| 50+ | $12.450 |
| 100+ | $11.570 |
| 250+ | $10.650 |
| 500+ | $10.060 |
| 1000+ | $9.860 |
| 2500+ | $9.660 |
| 5000+ | $9.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHP70B-00-0000-0D0HM430HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel44AC8721RL
Cut Tape44AC8721
Product RangeXHP70B Family
Technical Datasheet
Product RangeXHP70B Family
LED ColorWhite
Viewing Angle125°
Luminous Flux @ Test1485lm
CCT3000K
Forward Current If Max2.4A
Forward Voltage @ Test11.2V
Forward Current @ Test1.05A
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
XHP70B Family
Viewing Angle
125°
CCT
3000K
Forward Voltage @ Test
11.2V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
1485lm
Forward Current If Max
2.4A
Forward Current @ Test
1.05A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
