Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXHP50A-01-0000-0D0BJ20E5Copy
Newark Part No.29Y8525
Product RangeXHP50A Family
Also Known AsXLamp XHP50
Your Part Number
No Longer Available
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHP50A-01-0000-0D0BJ20E5Copy
Newark Part No.29Y8525
Product RangeXHP50A Family
Also Known AsXLamp XHP50
Technical Datasheet
Product RangeXHP50A Family
LED ColorNeutral White
Viewing Angle120°
Luminous Flux @ Test1040lm
CCT4000K
Forward Current If Max1.5A
Forward Voltage @ Test11.5V
Forward Current @ Test700mA
Power Dissipation Pd19W
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XHP50A Family
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
11.5V
Power Dissipation Pd
19W
LED Color
Neutral White
Luminous Flux @ Test
1040lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
