Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXHP35B-00-0000-0D0HC430ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel79AC7594RL
Cut Tape79AC7594
Product RangeXLamp XHP35.2
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.100 | $5.10 |
| Total Price | $5.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 50+ | $5.000 |
| 100+ | $4.900 |
| 250+ | $4.790 |
| 500+ | $4.690 |
| 1000+ | $4.590 |
| 2500+ | $4.490 |
| 5000+ | $4.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXHP35B-00-0000-0D0HC430ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel79AC7594RL
Cut Tape79AC7594
Product RangeXLamp XHP35.2
Technical Datasheet
Product RangeXLamp XHP35.2
LED ColorWarm White
Viewing Angle135°
Luminous Flux @ Test475lm
CCT3000K
Forward Current If Max1.05A
Forward Voltage @ Test11.2V
Forward Current @ Test350mA
Power Dissipation Pd13W
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XHP35.2
Viewing Angle
135°
CCT
3000K
Forward Voltage @ Test
11.2V
Power Dissipation Pd
13W
LED Color
Warm White
Luminous Flux @ Test
475lm
Forward Current If Max
1.05A
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
