Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXBDAWT-02-0000-00000LDE3
Newark Part No.76T1569
Product RangeXLamp XB-D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.946 |
| 3000+ | $0.908 |
| 6000+ | $0.825 |
| 12000+ | $0.743 |
| 18000+ | $0.715 |
| 30000+ | $0.699 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$236.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDAWT-02-0000-00000LDE3
Newark Part No.76T1569
Product RangeXLamp XB-D Series
Technical Datasheet
Product RangeXLamp XB-D Series
LED ColorNeutral White
Viewing Angle115°
Luminous Flux @ Test107lm
CCT5000K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd3W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XB-D Series
Viewing Angle
115°
CCT
5000K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
3W
LED Color
Neutral White
Luminous Flux @ Test
107lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for XBDAWT-02-0000-00000LDE3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate