Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXBDAWT-02-0000-00000LAE7
Newark Part No.76T1562
Product RangeXLamp XB-D Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDAWT-02-0000-00000LAE7
Newark Part No.76T1562
Product RangeXLamp XB-D Series
Technical Datasheet
Product RangeXLamp XB-D Series
LED ColorWarm White
Viewing Angle115°
Luminous Flux @ Test87.4lm
CCT3000K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd3W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XB-D Series
Viewing Angle
115°
CCT
3000K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
3W
LED Color
Warm White
Luminous Flux @ Test
87.4lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for XBDAWT-02-0000-00000LAE7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate