Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXBDAWT-02-0000-000000F51
Newark Part No.
Full Reel76T1573
Cut Tape76T1572
Product RangeXLamp XB-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $1.150 | $287.50 |
| Total Price | $287.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 3000+ | $0.964 |
| 6000+ | $0.915 |
| 12000+ | $0.824 |
| 18000+ | $0.793 |
| 30000+ | $0.763 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDAWT-02-0000-000000F51
Newark Part No.
Full Reel76T1573
Cut Tape76T1572
Product RangeXLamp XB-D Series
Technical Datasheet
Product RangeXLamp XB-D Series
LED ColorCool White
Viewing Angle115°
Luminous Flux @ Test122lm
CCT6200K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd3W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XB-D Series
Viewing Angle
115°
CCT
6200K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
3W
LED Color
Cool White
Luminous Flux @ Test
122lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for XBDAWT-02-0000-000000F51
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
