Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMX6AWT-A1-0000-000D51
Newark Part No.11X6497
Product RangeXLamp MX-6 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.832 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.878 |
| 3000+ | $0.842 |
| 6000+ | $0.765 |
| 12000+ | $0.689 |
| 18000+ | $0.663 |
| 30000+ | $0.648 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX6AWT-A1-0000-000D51
Newark Part No.11X6497
Product RangeXLamp MX-6 Series
Technical Datasheet
Product RangeXLamp MX-6 Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test107lm
CCT6500K
Forward Current If Max500mA
Forward Voltage @ Test3.7V
Forward Current @ Test300mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp MX-6 Series
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
3.7V
SVHC
No SVHC (10-Jun-2022)
LED Color
Cool White
Luminous Flux @ Test
107lm
Forward Current If Max
500mA
Forward Current @ Test
300mA
Technical Docs (2)
Alternatives for MX6AWT-A1-0000-000D51
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate