Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMX3AWT-A1-R250-000C51Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11X5553
Product RangeXLamp MX-3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.757 |
| 500+ | $0.709 |
| 750+ | $0.680 |
| 1250+ | $0.650 |
| 2500+ | $0.637 |
| 6250+ | $0.624 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$189.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX3AWT-A1-R250-000C51Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11X5553
Product RangeXLamp MX-3 Series
Technical Datasheet
Product RangeXLamp MX-3 Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test100lm
CCT6500K
Forward Current If Max500mA
Forward Voltage @ Test3.7V
Forward Current @ Test350mA
Power Dissipation Pd2W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp MX-3 Series
Viewing Angle
120°
CCT
6500K
Forward Voltage @ Test
3.7V
Power Dissipation Pd
2W
LED Color
Cool White
Luminous Flux @ Test
100lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Alternatives for MX3AWT-A1-R250-000C51
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
