Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLESWT-A1-0000-0002E7
Newark Part No.
Full Reel88T2750
Cut Tape88T2749
Product RangeXLamp ML-E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.489 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.516 |
| 3000+ | $0.495 |
| 6000+ | $0.450 |
| 12000+ | $0.405 |
| 18000+ | $0.390 |
| 30000+ | $0.381 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLESWT-A1-0000-0002E7
Newark Part No.
Full Reel88T2750
Cut Tape88T2749
Product RangeXLamp ML-E Series
Technical Datasheet
Product RangeXLamp ML-E Series
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test39.8lm
CCT3000K
Forward Current If Max500mA
Forward Voltage @ Test3.2V
Forward Current @ Test50mA
Power Dissipation Pd1.6W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp ML-E Series
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.6W
LED Color
Warm White
Luminous Flux @ Test
39.8lm
Forward Current If Max
500mA
Forward Current @ Test
50mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for MLESWT-A1-0000-0002E7
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate