Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLEBLU-A1-0000-000T01
Newark Part No.88T2739
Product RangeXLamp ML-E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.78 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLEBLU-A1-0000-000T01
Newark Part No.88T2739
Product RangeXLamp ML-E Series
Technical Datasheet
Product RangeXLamp ML-E Series
LED ColorBlue
Wavelength Typ485nm
Viewing Angle125°
Luminous Flux @ Test10.7lm
Forward Current If Max350mA
Forward Current @ Test150mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd1.6W
SVHCNo SVHC (08-Jul-2021)
Product Overview
The MLEBLU-A1-0000-000T01 is a blue High Brightness LED brings lighting-class reliability and performance to 1/2W LEDs. The XLamp ML-E LED expands Cree's lighting-class leadership to LED bulbs and linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5mm x 3.5mm package, the XLamp ML-E LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-E LED brings high performance and a smooth look.
- ANSI-compatible sub-bins
- Uniform chromaticity profile
- Electrically neutral thermal path
- REACH compliant
Applications
LED Lighting
Technical Specifications
Product Range
XLamp ML-E Series
Wavelength Typ
485nm
Luminous Flux @ Test
10.7lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
MSL
MSL 1 - Unlimited
LED Color
Blue
Viewing Angle
125°
Forward Current If Max
350mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.6W
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for MLEBLU-A1-0000-000T01
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate