Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLEAWT-A1-R250-0003E3
Newark Part No.86R2575
Product RangeXLamp ML-E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.663 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLEAWT-A1-R250-0003E3
Newark Part No.86R2575
Product RangeXLamp ML-E Series
Technical Datasheet
Product RangeXLamp ML-E Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test51.7lm
CCT5000K
Forward Current If Max175mA
Forward Voltage @ Test3.2V
Forward Current @ Test150mA
Power Dissipation Pd1.6W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp ML-E Series
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.6W
LED Color
Cool White
Luminous Flux @ Test
51.7lm
Forward Current If Max
175mA
Forward Current @ Test
150mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for MLEAWT-A1-R250-0003E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate