| Quantity | Price |
|---|---|
| 1000+ | $0.330 |
| Quantity | Price |
|---|---|
| 1+ | $0.344 |
| 3000+ | $0.336 |
| 6000+ | $0.310 |
| 12000+ | $0.290 |
| 18000+ | $0.270 |
| 30000+ | $0.258 |
Product Information
Product Overview
The XLamp ML-C series LED brings lighting-class reliability and performance to 1/3-watt LEDs. The XLamp ML-C LED expands Cree's lighting-class leadership to linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5 x 3.5mm package, the XLamp ML-C LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-C LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, fluorescent retrofits and retail-display lighting.
- Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
- White LEDs available in both parallel and series
- ANSI-compatible sub-bins
- 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
- 120° Viewing angle, uniform chromaticity profile
- Electrically neutral thermal path
Applications
Lighting, Industrial
Technical Specifications
XLamp ML-C Series
120°
3200K
3.2V
-
Warm White
23.5lm
350mA
100mA
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for MLCAWT-A1-0000-000WE7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate