
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1400 | $0.215 | $301.00 |
| Total Price | $301.00 | ||
| Quantity | Price |
|---|---|
| 1000+ | $0.215 |
| Quantity | Price |
|---|---|
| 1+ | $0.224 |
| 3000+ | $0.219 |
| 6000+ | $0.202 |
| 12000+ | $0.189 |
| 18000+ | $0.176 |
| 30000+ | $0.168 |
Product Information
Product Overview
The XLamp ML-B series LED brings lighting-class reliability and performance to 1/4-watt LEDs. The XLamp ML-B LED expands Cree's lighting-class leadership to linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5 x 3.5mm package, the XLamp ML-B LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-B LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, fluorescent retrofits and retail-display lighting.
- Available in white (2200 and 2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
- ANSI-compatible sub-bins
- 175mA Maximum drive current
- 120° Viewing angle, uniform chromaticity profile
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting
Technical Specifications
XLamp ML-B Series
120°
6000K
3.3V
250mW
Daylight White
23.5lm
175mA
80mA
No SVHC (10-Jun-2022)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
