Print Page
MKRAWT-02-0000-0D0UE40E7
LED, Warm White, 90 CRI Rating, 15 W, 635 lm, 700 mA, 120 °, 3000 K, 2828 Package, Dome
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMKRAWT-02-0000-0D0UE40E7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53W6815
Product RangeXLamp MK-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.510 |
| 500+ | $7.360 |
| 750+ | $7.210 |
| 1250+ | $7.060 |
| 2500+ | $6.910 |
| 6250+ | $6.760 |
| 12500+ | $6.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$1,877.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMKRAWT-02-0000-0D0UE40E7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53W6815
Product RangeXLamp MK-R Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max90
Power Rating15W
Luminous Flux @ Test635lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ12V
Nominal CCT (K)3000 K
COB Length7mm
COB Width7mm
Opto Case Style2828
Lumens / Watt @ Current Test147lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height4.08mm
Product RangeXLamp MK-R Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Warm White
Power Rating
15W
Forward Current @ Test
700mA
Forward Voltage VF Typ
12V
COB Length
7mm
Opto Case Style
2828
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MK-R Series
Color Rendering Index Max
90
Luminous Flux @ Test
635lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
7mm
Lumens / Watt @ Current Test
147lm/W
Lens Type
-
Height
4.08mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
