Print Page
MKRAWT-02-0000-0D0HH250H
LED, Cool White, 80 CRI Rating, 15 W, 900 lm, 700 mA, 120 °, 5000 K, 2828 Package, Dome
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMKRAWT-02-0000-0D0HH250HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel28X4754
Cut Tape53W6805
Product RangeXLamp MK-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $8.300 | $2,075.00 |
| Total Price | $2,075.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $8.300 |
| 500+ | $8.130 |
| 750+ | $7.970 |
| 1250+ | $7.800 |
| 2500+ | $7.640 |
| 6250+ | $7.470 |
| 12500+ | $7.300 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $7.540 |
| 500+ | $7.070 |
| 750+ | $6.790 |
| 1250+ | $6.510 |
| 2500+ | $6.380 |
| 6250+ | $6.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMKRAWT-02-0000-0D0HH250HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel28X4754
Cut Tape53W6805
Product RangeXLamp MK-R Series
Technical Datasheet
COB ColorCool White
Color Rendering Index Max80
Power Rating15W
Luminous Flux @ Test900lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ12V
Nominal CCT (K)5000 K
COB Length7mm
COB Width7mm
Opto Case Style2828
Lumens / Watt @ Current Test147lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height4.08mm
Product RangeXLamp MK-R Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Cool White
Power Rating
15W
Forward Current @ Test
700mA
Forward Voltage VF Typ
12V
COB Length
7mm
Opto Case Style
2828
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MK-R Series
Color Rendering Index Max
80
Luminous Flux @ Test
900lm
Viewing Angle
120°
Nominal CCT (K)
5000 K
COB Width
7mm
Lumens / Watt @ Current Test
147lm/W
Lens Type
-
Height
4.08mm
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
