MKRAWT-02-0000-0D0BH40E4
LED, Neutral White, 70 CRI Rating, 15 W, 970 lm, 700 mA, 120 °, 4500 K, 2828 Package, Dome

| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $7.510 | $1,877.50 |
| Total Price | $1,877.50 | ||
| Quantity | Price |
|---|---|
| 250+ | $7.510 |
| 500+ | $7.360 |
| 750+ | $7.210 |
| 1250+ | $7.060 |
| 2500+ | $6.910 |
| 6250+ | $6.760 |
| 12500+ | $6.610 |
| Quantity | Price |
|---|---|
| 250+ | $6.830 |
| 500+ | $6.400 |
| 750+ | $6.150 |
| 1250+ | $5.890 |
| 2500+ | $5.770 |
| 6250+ | $5.650 |
Product Information
Product Overview
The MKRAWT-02-0000-0D0BH40E4 is an easy white LED revolutionary SC³ Technology® platform and the XLamp® MK-R LED brings new levels of performance to directional LED array, enabling lighting manufacturers to create the next generation of high-lumen indoor and outdoor LED lighting systems. It provides the LED industry tightest unit-to-unit color consistency. It is optimized for directional lighting applications and is a welcome addition to applications requiring high lumen output, a compact optical source and a broad palette of color temperature and CRI values. It features 120° viewing angle.
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
Applications
LED Lighting
Technical Specifications
Neutral White
15W
700mA
12V
7mm
2828
-
Dome
XLamp MK-R Series
70
970lm
120°
4500 K
7mm
147lm/W
-
4.08mm
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
