Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoLMH020-2000-27G9-00000TWCopy
Newark Part No.92T9609
Product RangeLMH2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCREE LED
Manufacturer Part NoLMH020-2000-27G9-00000TWCopy
Newark Part No.92T9609
Product RangeLMH2 Series
Technical Datasheet
Light SourceLED
Input Power-
Input Voltage22VDC
Light ColorWarm White
Color Temperature Typ2700K
Ceiling Hole Dia88.2mm
Product RangeLMH2 Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
22VDC
Color Temperature Typ
2700K
Product Range
LMH2 Series
Input Power
-
Light Color
Warm White
Ceiling Hole Dia
88.2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
