Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA2540-0000-000N00U430FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69W1112
Product RangeXLamp CXA2540 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.460 |
| 200+ | $12.300 |
| 300+ | $12.130 |
| 500+ | $11.770 |
| 1000+ | $11.760 |
| 2500+ | $11.520 |
| 5000+ | $11.290 |
Price for:Each
Minimum: 100
Multiple: 100
$1,246.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2540-0000-000N00U430FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69W1112
Product RangeXLamp CXA2540 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating86W
Luminous Flux @ Test3955lm
Forward Current @ Test1.1A
Viewing Angle115°
Forward Voltage VF Typ42V
Nominal CCT (K)3000 K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test151lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA2540 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Warm White
Power Rating
86W
Forward Current @ Test
1.1A
Forward Voltage VF Typ
42V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA2540 Series
Color Rendering Index Max
80
Luminous Flux @ Test
3955lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
23.85mm
Lumens / Watt @ Current Test
151lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
