Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1830-0000-000N00S40E8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08X8517
Product RangeXLamp CXA1830 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.620 |
| 250+ | $5.520 |
| 500+ | $5.360 |
Price for:Each
Minimum: 100
Multiple: 100
$662.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1830-0000-000N00S40E8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08X8517
Product RangeXLamp CXA1830 Series
Technical Datasheet
Product RangeXLamp CXA1830 Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test2990lm
CCT2700K
Forward Current If Max1.4A
Forward Voltage @ Test37V
Forward Current @ Test800mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp CXA1830 Series
Viewing Angle
115°
CCT
2700K
Forward Voltage @ Test
37V
SVHC
No SVHC (10-Jun-2022)
LED Color
White
Luminous Flux @ Test
2990lm
Forward Current If Max
1.4A
Forward Current @ Test
800mA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
