Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N0UD40E7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05W6422
Product RangeXLamp CXA1507 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.600 |
| 200+ | $2.590 |
| 300+ | $2.580 |
| 500+ | $2.550 |
| 1000+ | $2.500 |
| 2500+ | $2.450 |
| 5000+ | $2.400 |
Price for:Each
Minimum: 100
Multiple: 100
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N0UD40E7Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05W6422
Product RangeXLamp CXA1507 Series
Technical Datasheet
Product RangeXLamp CXA1507 Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test550lm
CCT3000K
Forward Current If Max375mA
Forward Voltage @ Test42V
Forward Current @ Test200mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp CXA1507 Series
Viewing Angle
115°
CCT
3000K
Forward Voltage @ Test
42V
SVHC
No SVHC (10-Jun-2022)
LED Color
White
Luminous Flux @ Test
550lm
Forward Current If Max
375mA
Forward Current @ Test
200mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
