Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N00G227GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49AC0148
Product RangeXLamp EasyWhite CXA1507
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.340 |
| 25+ | $2.310 |
| 50+ | $2.280 |
| 100+ | $2.120 |
| 250+ | $1.950 |
| 500+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N00G227GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49AC0148
Product RangeXLamp EasyWhite CXA1507
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating14.8W
Luminous Flux @ Test780lm
Forward Current @ Test200mA
Viewing Angle115°
Forward Voltage VF Typ35V
Nominal CCT (K)2700K
COB Length15.85mm
COB Width15.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test111.4lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA1507
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
14.8W
Forward Current @ Test
200mA
Forward Voltage VF Typ
35V
COB Length
15.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA1507
Color Rendering Index Max
80
Luminous Flux @ Test
780lm
Viewing Angle
115°
Nominal CCT (K)
2700K
COB Width
15.85mm
Lumens / Watt @ Current Test
111.4lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
