Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00B240F
Newark Part No.94W7061
Product RangeXLamp CXA1304 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.320 |
| 500+ | $1.230 |
| 1000+ | $1.100 |
| 2500+ | $0.885 |
| 5000+ | $0.858 |
Price for:Each
Minimum: 100
Multiple: 100
$132.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00B240F
Newark Part No.94W7061
Product RangeXLamp CXA1304 Series
Technical Datasheet
Product RangeXLamp CXA1304 Series
LED ColorWhite
Viewing Angle115°
Luminous Flux @ Test380lm
CCT4000K
Forward Current If Max1A
Forward Voltage @ Test9V
Forward Current @ Test400mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp CXA1304 Series
Viewing Angle
115°
CCT
4000K
Forward Voltage @ Test
9V
SVHC
No SVHC (10-Jun-2022)
LED Color
White
Luminous Flux @ Test
380lm
Forward Current If Max
1A
Forward Current @ Test
400mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate