Print Page
CXA1304-0000-000C00B20E5
LED, Neutral White, 70 CRI Rating, 10.9W, 380lm, 400mA, 115 °, 4000 K, SMD-2, Round with Flat Top
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00B20E5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94W7057
Product RangeXLamp CXA1304 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.050 |
| 200+ | $1.000 |
| 300+ | $0.958 |
| 500+ | $0.897 |
| 1000+ | $0.830 |
| 2500+ | $0.813 |
| 5000+ | $0.797 |
Price for:Each
Minimum: 100
Multiple: 100
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00B20E5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94W7057
Product RangeXLamp CXA1304 Series
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max70
Power Rating10.9W
Luminous Flux @ Test380lm
Forward Current @ Test400mA
Viewing Angle115°
Forward Voltage VF Typ9V
Nominal CCT (K)4000 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test142lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA1304 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Neutral White
Power Rating
10.9W
Forward Current @ Test
400mA
Forward Voltage VF Typ
9V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA1304 Series
Color Rendering Index Max
70
Luminous Flux @ Test
380lm
Viewing Angle
115°
Nominal CCT (K)
4000 K
COB Width
13.35mm
Lumens / Watt @ Current Test
142lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
