Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCP41B-WES-CK0P0154Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73AC9824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.824 |
| 10+ | $0.658 |
| 100+ | $0.446 |
| 500+ | $0.385 |
| 1000+ | $0.336 |
| 2500+ | $0.272 |
| 10000+ | $0.264 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCP41B-WES-CK0P0154Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.73AC9824
Technical Datasheet
LED ColorCool White
LED MountingThrough Hole
Bulb Size3mm
Forward Current If30mA
Forward Voltage3.6V
Luminous Intensity5.2cd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Cool White
Bulb Size
3mm
Forward Voltage
3.6V
Viewing Angle
60°
Product Range
-
MSL
-
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
5.2cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for CP41B-WES-CK0P0154
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
