Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCLX6F-FKC-CKNNQDGBB7A363Copy
Newark Part No.
Full Reel80Y4668
Re-Reel07AH1279
Cut Tape07AH1279
Your Part Number
4,328 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.090 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.090 | $0.090 |
| 25+ | $0.000 | $0.090 |
| 50+ | $0.000 | $0.090 |
| 100+ | $0.000 | $0.090 |
| 250+ | $0.000 | $0.090 |
| 500+ | $0.000 | $0.090 |
| 1000+ | $0.000 | $0.090 |
| 2500+ | $0.000 | $0.090 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.310 |
| 3000+ | $0.303 |
| 6000+ | $0.279 |
| 12000+ | $0.261 |
| 18000+ | $0.243 |
| 30000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLX6F-FKC-CKNNQDGBB7A363Copy
Newark Part No.
Full Reel80Y4668
Re-Reel07AH1279
Cut Tape07AH1279
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeSquare
Forward Current / ColorR 15mA, G 10mA, B 10mA
Luminous Intensity / ColorR 750mcd, G 1.35cd, B 240mcd
Forward Voltage / ColorR 2.1V, G 2.7V, B 3V
Wavelength / ColourR 624nm, G 540nm, B 480nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Color
R 750mcd, G 1.35cd, B 240mcd
Wavelength / Colour
R 624nm, G 540nm, B 480nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Color
R 15mA, G 10mA, B 10mA
Forward Voltage / Color
R 2.1V, G 2.7V, B 3V
Product Range
-
MSL
MSL 5A - 24 hours
Technical Docs (2)
Alternatives for CLX6F-FKC-CKNNQDGBB7A363
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
