Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCLP6C-FKB-CKNPRGJBB7A363Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel73P7789
Re-Reel11X6459RL
Cut Tape11X6459
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.578 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.578 |
| 50+ | $0.512 |
| 100+ | $0.449 |
| 250+ | $0.437 |
| 500+ | $0.436 |
| 1000+ | $0.393 |
| 2500+ | $0.385 |
| 5000+ | $0.377 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.462 |
| 1800+ | $0.453 |
| 2700+ | $0.444 |
| 4500+ | $0.434 |
| 9000+ | $0.425 |
| 22500+ | $0.416 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLP6C-FKB-CKNPRGJBB7A363Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel73P7789
Re-Reel11X6459RL
Cut Tape11X6459
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 700mcd, G 1.4cd, B 400mcd
Forward Voltage / ColorR 2V, G 3.2V, B 3.2V
Wavelength / ColourR 624nm, G 540nm, B 480nm
Product Range-
Automotive Qualification Standard-
MSLMSL 5A - 24 hours
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CLP6C-FKB-CKNPRGJBB7A363 is a 3-in-1 full-colour SMD LED offers high intensity light output and a wide viewing angle in an industry-standard package. It is designed to work in a wide array of environmental conditions. It is suited for indoor video screen, decorative lighting and amusement applications.
- 1000V Electrostatic discharge classification (MIL-STD-883E)
- -40 to 100°C Operating temperature range
Applications
Lighting, Commercial
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 700mcd, G 1.4cd, B 400mcd
Wavelength / Colour
R 624nm, G 540nm, B 480nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2V, G 3.2V, B 3.2V
Product Range
-
MSL
MSL 5A - 24 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
